Filter Your Search
1 - 2 of 2 results
|
ECCM5A5DD-16.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ECCM5A5DD-16.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 |