Filter Your Search
1 - 1 of 1 results
|
ECK-10-5.999M-GTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5.999 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 75 Ω | 10 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.50 |