Filter Your Search
1 - 6 of 6 results
|
SNT2A100GKJBCA00ESA0
TDK Corporation
|
$119.0855 | Obsolete | 858.9935 Gbit | 8 | 100GX8 | 3.3 V | FLASH MODULE | 1 | 100000000000 | 107.3742 G | ASYNCHRONOUS | SERIAL | 3.3 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | TLC NAND TYPE | R-XSMA-N75 | 70 °C | 75 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 42 mm | 22 mm | TDK CORP | MODULE-75 | unknown | ||||||||||
|
CAT2A100GKJBCA00EAA0
TDK Corporation
|
$119.0855 | Obsolete | 858.9935 Gbit | 8 | 100GX8 | 3.3 V | FLASH MODULE | 1 | 100000000000 | 107.3742 G | ASYNCHRONOUS | SERIAL | 3.3 V | 3.465 V | 3.135 V | CMOS | COMMERCIAL | TLC NAND TYPE | R-XXMA-X | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 3.6 mm | 42.8 mm | 36.4 mm | TDK CORP | unknown | |||||||||||
|
SHT2A100GKJBCA00ESA0
TDK Corporation
|
$119.0855 | Obsolete | 858.9935 Gbit | 8 | 100GX8 | 5 V | FLASH MODULE | 1 | 100000000000 | 107.3742 G | ASYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | TLC NAND TYPE | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 54 mm | 39 mm | TDK CORP | unknown | |||||||||||
|
SDT2A100GKJBCAA0ESA0
TDK Corporation
|
$139.5195 | Obsolete | 858.9935 Gbit | 8 | 100GX8 | 5 V | FLASH MODULE | 1 | 100000000000 | 107.3742 G | ASYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | COMMERCIAL | TLC NAND TYPE | R-XSMA-N22 | 70 °C | 22 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | 7 mm | 100.2 mm | 69.85 mm | TDK CORP | unknown | |||||||||||
|
SSDSC2BA100G301
Intel Corporation
|
Check for Price | Yes | Obsolete | 858.9935 Gbit | 8 | 100GX8 | 5 V | FLASH MODULE | IT ALSO REQUIRES 12V NOMINAL SUPPLY | 1 | 100000000000 | 107.3742 G | ASYNCHRONOUS | SERIAL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | MLC NAND TYPE | R-XXMA-X22 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | , | unknown | 5A992.C | 8523.51.00.00 | Intel | ||||||
|
SSDSC2BA100G3
Intel Corporation
|
Check for Price | Yes | Obsolete | 858.9935 Gbit | 8 | 100GX8 | 5 V | FLASH MODULE | IT ALSO REQUIRES 12V NOMINAL SUPPLY | 1 | 100000000000 | 107.3742 G | ASYNCHRONOUS | SERIAL | 5 V | 5.25 V | 4.75 V | CMOS | COMMERCIAL | MLC NAND TYPE | R-XXMA-X22 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | PACKAGE-22 | unknown | 5A992.C | 8523.51.00.00 |