Filter Your Search
1 - 10 of 192 results
|
ECO-123R3D
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.201 V | 3.399 V | 2 | NO | NO | SEIGHTED HGT NOM; ALSO AVAILABLE VOLTAGE: -3.3VDC | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 6.88 mm | ECOPAC POWER LTD | , | unknown | EAR99 | ||
|
ECO-1212DSH5
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 1 | NO | NO | SEIGHTED HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 6.88 mm | ECOPAC POWER LTD | , | unknown | EAR99 | ||
|
ECO-1215DS
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 15 V | 13.2 V | 10.8 V | 14.55 V | 15.45 V | 1 | NO | NO | SEIGHTED HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 6.88 mm | ECOPAC POWER LTD | , | unknown | EAR99 | ||
|
ECO-1224DSH2
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 24 V | 13.2 V | 10.8 V | 23.28 V | 24.72 V | 1 | NO | NO | SEIGHTED HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 6.88 mm | ECOPAC POWER LTD | , | unknown | EAR99 | ||
|
ECO-1205DSH6
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.85 V | 5.15 V | 1 | NO | NO | SEIGHTED HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 6.88 mm | ECOPAC POWER LTD | , | unknown | EAR99 | ||
|
ECO-1212SSH5
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 1 | NO | NO | SEIGHTED HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | ECOPAC POWER LTD | , | unknown | EAR99 | |||
|
ECO-127R2SSH5
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 7.2 V | 13.2 V | 10.8 V | 6.984 V | 7.416 V | 1 | NO | NO | SEIGHTED HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | ECOPAC POWER LTD | , | unknown | EAR99 | |||
|
ECO-1224DSH4
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 24 V | 13.2 V | 10.8 V | 23.28 V | 24.72 V | 1 | NO | NO | SEIGHTED HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 10.16 mm | 20.32 mm | 6.88 mm | ECOPAC POWER LTD | , | unknown | EAR99 | ||
|
ECO-1218SH4
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 18 V | 13.2 V | 10.8 V | 17.46 V | 18.54 V | 2 | NO | NO | SEIGHTED HGT NOM; ALSO AVAILABLE VOLTAGE: -18VDC | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | ECOPAC POWER LTD | , | unknown | EAR99 | |||
|
ECO-1209SSH2
Ecopac Power Ltd
|
Check for Price | Contact Manufacturer | 12 V | 9 V | 13.2 V | 10.8 V | 8.73 V | 9.27 V | 1 | NO | NO | SEIGHTED HGT NOM | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-P7 | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10 mm | ECOPAC POWER LTD | , | unknown | EAR99 |