Filter Your Search
1 - 10 of 74 results
|
ECP225PS24
XP Power
|
$100.8167 | Yes | Active | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | EN, IEC, UL | 94 % | 264 V | 85 V | 115 V | 127 mm | 0.5 % | 0.5 % | 1 | 1 | 9.38 A | 24 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | NOT SPECIFIED | 225 W | 63.5 mm | ||||||||||||||||||||||||||||||
|
ECP225PS48
XP Power
|
$100.8167 | Yes | Active | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | EN, IEC, UL | 94 % | 264 V | 85 V | 115 V | 127 mm | 0.5 % | 0.5 % | 1 | 1 | 4.69 A | 48 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | NOT SPECIFIED | 225 W | 63.5 mm | |||||||||||||||||||||||||||||||
|
ECP225PS15
XP Power
|
$100.8167 | Yes | Active | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | EN, IEC, UL | 93 % | 264 V | 85 V | 115 V | 127 mm | 0.5 % | 0.5 % | 1 | 1 | 15 A | 15 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | NOT SPECIFIED | 225 W | 63.5 mm | |||||||||||||||||||||||||||||||
|
ECP225PS28
XP Power
|
$100.8167 | Yes | Active | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | EN, IEC, UL | 94 % | 264 V | 85 V | 115 V | 127 mm | 0.5 % | 0.5 % | 1 | 1 | 8.04 A | 28 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | NOT SPECIFIED | 225 W | 63.5 mm | , | |||||||||||||||||||||||||||||
|
ECP225PS12
XP Power
|
$129.9929 | Yes | Active | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | EN, IEC, UL | 93 % | 264 V | 85 V | 115 V | 127 mm | 0.5 % | 0.5 % | 1 | 1 | 18.75 A | 12 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | NOT SPECIFIED | 225 W | 63.5 mm | |||||||||||||||||||||||||||||||
|
ECP225PS24-A
XP Power
|
$137.7641 | Yes | Active | 5V STAND BY OUTPUT VOLTAGE AND 12V FAN OUTPUT AVAILABLE | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CB, CE, TUV, UL | 94 % | 264 V | 85 V | 115 V | 127 mm | 0.5 % | 0.5 % | 1 | 3 | 6.25 A | 24 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | NOT SPECIFIED | 150 W | 76.2 mm | PACKAGE | R-XXFM-X | 25.2 V | 22.8 V | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | HYBRID | UNSPECIFIED | UNSPECIFIED | YES | 2 s | |||||||||||||||
|
ECP225PS12-A
XP Power
|
$148.1132 | Yes | Active | 5V STAND BY OUTPUT VOLTAGE AND 12V FAN OUTPUT AVAILABLE | -20 °C | 70 °C | XP POWER LTD | compliant | EAR99 | XP POWER | AC-DC REGULATED POWER SUPPLY MODULE | CB, CE, TUV, UL | 94 % | 264 V | 85 V | 115 V | 127 mm | 0.5 % | 0.5 % | 1 | 3 | 12.5 A | 12 V | NOT SPECIFIED | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | NOT SPECIFIED | 150 W | 76.2 mm | PACKAGE | R-XXFM-X | 12.6 V | 11.4 V | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | HYBRID | UNSPECIFIED | UNSPECIFIED | YES | 2 s | |||||||||||||||
|
ECP203D
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 2.7 GHz | e0 | -40 °C | 85 °C | WJ COMMUNICATIONS INC | unknown | COMPONENT | 9 dB | 28 dBm | 2.3 GHz | NARROW BAND MEDIUM POWER | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||||||||||
|
ECP203G
Qorvo
|
Check for Price | Active | 50 Ω | 2.7 GHz | e0 | -40 °C | 85 °C | QORVO INC | compliant | COMPONENT | 9 dB | 28 dBm | 2.3 GHz | NARROW BAND MEDIUM POWER | TIN LEAD | ||||||||||||||||||||||||||||||||||||||||||
|
ECP.2C.306.CLL
LEMO connectors
|
Check for Price | Active | NOT SPECIFIED | CIRCULAR CONNECTOR | NOT SPECIFIED | LEMO USA INC | compliant | EAR99 | 8536.69.40.20 |