Filter Your Search
1 - 2 of 2 results
|
ECS-160-10-46XCGN
ECS International Inc
|
Check for Price | Yes | Yes | Active | 16 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | ||
|
ECS-160-10-46X-CGN
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 |