Filter Your Search
1 - 2 of 2 results
|
ECS-200-20-23AAK-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 20 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 20 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-200-20-23A-AK-TR
ECS International Inc
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.001 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 |