Filter Your Search
1 - 10 of 9,297 results
|
ECS-200-20-3X-EN-TR
ECS International Inc
|
$0.2954 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L7.0XB4.1XH2.3 (mm)/L0.276XB0.161XH0.091 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-200-20-5PX-TR
ECS International Inc
|
$0.3254 | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 12 INCH | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | ||||
|
ECS-200-20-5PXDN-TR
ECS International Inc
|
$0.3653 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | 11.4mm x 4.8mm x 4.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 11.4mm x 4.8mm x 4.3mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | 8541.60.00.50 | ECS | |||
|
ECS-200-20-46X
ECS International Inc
|
$0.4530 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin/Copper (Sn/Cu) | L6.8XB4.0XH1.8 (mm)/L0.268XB0.157XH0.071 (inch) | ECS INC INTERNATIONAL | ROHS COMPLIANT, MINIATURE, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | ECS | |||
|
ECS-200-20-4X
ECS International Inc
|
$0.5159 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | 11.35mm X 4.65mm X 3.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | 11.35mm X 4.65mm X 3.5mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | ||||
|
ECS-200-20-4XDN
ECS International Inc
|
$0.6143 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L10.5XB4.65XH3.5 (mm)/L0.413XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | HC-49USX, 2 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-200-20-5PXDU-TR
ECS International Inc
|
$0.7168 | Yes | Active | 20 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | 11.4mm x 4.8mm x4.3mm | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -55 °C | 125 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | SMD, 2 PIN | compliant | ECS | |||||
|
ECS-200-20-4X-DU
ECS International Inc
|
$0.7311 | Yes | Active | 20 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 30 Ω | 20 pF | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | MATTE TIN | L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) | ECS INC INTERNATIONAL | HC-49USX, 2 PIN | compliant | 8541.60.00.50 | ECS | ||||
|
ECS-200-20-33-DU-TR
ECS International Inc
|
$0.7854 | Yes | Yes | Active | 20 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ECS | ||
|
ECS-200-20-30B-AGL-TR
ECS International Inc
|
$0.8289 | Yes | Active | 20 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 5.0mm x 3.2mm x 0.85mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 0.85mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | 8541.60.00.50 | ECS |