Filter Your Search
1 - 2 of 2 results
|
ECS-49-20-7SX--TR
ECS International Inc
|
Check for Price | Yes | Not Recommended | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | 12.5mm x 4.6mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | 12.5mm x 4.6mm x 3.7mm | ECS INC INTERNATIONAL | unknown | 8541.60.00.30 | ||||
|
ECS-49-20-7SX-TR
ECS International Inc
|
Check for Price | Yes | Yes | Not Recommended | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | 12.5mm x 4.6mm x 3.7mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e3 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin (Sn) | 12.5mm x 4.6mm x 3.7mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.30 | ECS |