Filter Your Search
1 - 4 of 4 results
|
ED15RP
Supertex Inc
|
Check for Price | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 3.937 mm | SUPERTEX INC | DIP | PLASTIC, DIP-28 | 28 | unknown | 8542.39.00.01 | ||
|
ED15RX
Supertex Inc
|
Check for Price | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-XUUC-N28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | SUPERTEX INC | DIE | DIE | 28 | unknown | 8542.39.00.01 | ||||||
|
ED15RPJ
Supertex Inc
|
Check for Price | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.572 mm | SUPERTEX INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | ||
|
ED15RWG
Supertex Inc
|
Check for Price | Obsolete | 5 V | CMOS | MANCHESTER ENCODER/DECODER | 1 | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | SUPERTEX INC | SOIC | PLASTIC, SO-28 | 28 | unknown | 8542.39.00.01 |