Filter Your Search
1 - 10 of 11 results
|
EE2-5NUN
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 3.75 V | 500 mV | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TUBE | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||
|
EE2-5NUN-L
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | EM DEVICES CORP | unknown | |||||||||||||||
|
EE2-5NUN-L
TOKIN Corporation
|
Check for Price | Transferred | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 2A@250VAC | 2A@220VDC | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
EE2-5NUN-L6
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 3.75 V | 500 mV | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||
|
EE2-5NUN
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 140 mW | 178 Ω | 500 mA | 125 V | 30 V | 2 A | 1000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | .5A@125VAC | 2A@30VDC | 2 ms | 1 ms | CSA; EN; IEC; TUV; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | TOKIN CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||
|
EE2-5NUN-L
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 3.75 V | 500 mV | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||
|
EE2-5NUN-R6
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 3.75 V | 500 mV | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||
|
EE2-5NUN
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
EE2-5NUN-R
World Products Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 300 mA | 3.75 V | 500 mV | 5 V | 125VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | SURFACE MOUNT-STRAIGHT | 10 | TAPE AND REEL | 2 FORM C | NO | SOLDER | 7.5 mm | 9 mm | 15 mm | 15mm x 7.5mm x 9mm | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 | ||
|
EE2-5NUN-L
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 |