Filter Your Search
1 - 2 of 2 results
|
EF6805U3FNTD
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 3776 | 112 | 112 | 6805 | 4.2 MHz | 32 | 1 | YES | 5.25 V | MICROCONTROLLER | NMOS | 192 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.31.00.01 | ||
|
EF6805U3FNT
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 3776 | 112 | 112 | 6805 | 4.2 MHz | 32 | 1 | YES | 5.25 V | MICROCONTROLLER | NMOS | 192 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | STMICROELECTRONICS | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.31.00.01 |