Filter Your Search
1 - 10 of 15 results
![]() |
EF68B21JL
Thales Group
|
Check for Price | Obsolete | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | THOMSON-CSF SEMICONDUCTORS | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
EF68B21CVG/B
Thales Group
|
Check for Price | Obsolete | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | NFC 96863 Class G | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | THOMSON-CSF SEMICONDUCTORS | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||
![]() |
EF68B21J
Thales Group
|
Check for Price | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | THOMSON-CSF SEMICONDUCTORS | DIP | , | 40 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
EF68B21C
Thomson Components-Mostek Corp
|
Check for Price | No | Obsolete | 8 | 1.9 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | |||||||||||
![]() |
EF68B21CL
Thales Group
|
Check for Price | Obsolete | 8 | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | THOMSON-CSF SEMICONDUCTORS | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
EF68B21JV
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
EF68B21JV
STMicroelectronics
|
Check for Price | Obsolete | 8 | 2 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
EF68B21P
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | ||||||||||||||||||
![]() |
EF68B21JVG/B
Thales Group
|
Check for Price | Obsolete | 8 | 1.5 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | NFC 96863 Class G | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | THOMSON-CSF SEMICONDUCTORS | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
EF68B21J
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 5 V | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP40,.6 | not_compliant |