Filter Your Search
1 - 3 of 3 results
|
EFG7189PD
STMicroelectronics
|
Check for Price | No | No | Active | 5 V | CMOS | TELEPHONE DIALER CIRCUIT | 3.58 MHz | 1 | 1 mA | OTHER | R-PDIP-T14 | e0 | Not Qualified | 70 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.1 mm | STMICROELECTRONICS | DIP | DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||
|
EFG7189PD
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | 4 V | CMOS | 3.58 MHz | 1 mA | OTHER | R-PDIP-T14 | e0 | Not Qualified | 70 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP-14 | unknown | 8542.39.00.01 | |||||||||
|
EFG71891PD
STMicroelectronics
|
Check for Price | No | No | Active | 5 V | CMOS | TELEPHONE DIALER CIRCUIT | 3.58 MHz | 1 | 1 mA | OTHER | R-PDIP-T8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP4,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP | DIP, DIP4,.3 | 8 | not_compliant | 8542.39.00.01 |