Filter Your Search
1 - 1 of 1 results
|
EFM32G232F128-QFP64T
Silicon Laboratories Inc
|
$2.5425 | Yes | Obsolete | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 53 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 1.98 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | 10 X 10 MM , 0.50 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |