Filter Your Search
1 - 2 of 2 results
|
EFM32G840F128G-E-QFN64R
Silicon Laboratories Inc
|
$2.5312 | Yes | Active | 32 | 32 MHz | 131072 | 16384 | EFM32 | 16 | 16 | 32 MHz | 56 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-XQCC-N64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-28 | |||
|
EFM32G840F128G-E-QFN64
Silicon Laboratories Inc
|
$2.7685 | Yes | Active | 32 | 32 MHz | 131072 | 16384 | EFM32 | 16 | 16 | 32 MHz | 56 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-XQCC-N64 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-07-28 | Silicon Labs |