Filter Your Search
1 - 2 of 2 results
|
EFM32GG11B120F2048GQ64-BR
Silicon Laboratories Inc
|
$7.5600 | Yes | Active | 32 | 72 MHz | 2097152 | 524288 | CORTEX-M4 | 16 | 28 | 50 MHz | 53 | 22 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 24 | 12 | 8 | 8 | YES | FLASH | 3.8 V | 3.3 V | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-08-21 | Silicon Labs | ||||
|
EFM32GG11B120F2048GQ64-B
Silicon Laboratories Inc
|
$12.9434 | Yes | Active | 32 | 72 MHz | 2097152 | 524288 | CORTEX-M4 | 50 MHz | 53 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 24 | 12 | 8 | 8 | YES | FLASH | 200 mA | 3.8 V | 3.3 V | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-08-21 | Silicon Labs | QFP-64 |