Parametric results for: EFM32GG12B110F1024IQ64-A under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: efm32gg12b110f1024iq64a
Select parts from the table below to compare.
Compare
Compare
EFM32GG12B110F1024IQ64-AR
Silicon Laboratories Inc
Check for Price Yes Active 32 72 MHz 1048576 196608 CORTEX-M4 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 12 8 8 YES FLASH 3.8 V 1.8 V S-PQFP-G64 e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC TQFP-64 unknown 3A991.A.2 8542.31.00.01
EFM32GG12B110F1024IQ64-A
Silicon Laboratories Inc
Check for Price Yes Active 32 72 MHz 1048576 196608 CORTEX-M4 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 12 8 8 YES FLASH 3.8 V 1.8 V S-PQFP-G64 e3 3 125 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC , compliant 3A991.A.2 8542.31.00.01 2018-12-12