Filter Your Search
1 - 2 of 2 results
|
EFM32LG290F128-BGA112
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 131072 | 16 | 28 | 48 MHz | 90 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B112 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | LFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
EFM32LG290F128-BGA112T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 131072 | 34816 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | FBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SILICON LABORATORIES INC | unknown | 8542.31.00.01 |