Filter Your Search
1 - 3 of 3 results
|
EFM32ZG108F16-B-QFN24
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 16384 | 4096 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 24 | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | Silicon Labs | |||
|
EFM32ZG108F16-B-QFN24R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 16384 | 4096 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | ||||||||||
|
EFM32ZG108F16-B-QFN24T
Silicon Laboratories Inc
|
Check for Price | Active | 32 | 24 MHz | 16384 | 4096 | Cortex-M0+ | 24 MHz | 17 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | NO | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N24 | 85 °C | -40 °C | 24 | HVQCCN | LCC24,.19SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | HVQCCN, |