Filter Your Search
1 - 2 of 2 results
|
EFM8BB31F64I-B-QFP32R
Silicon Laboratories Inc
|
$1.4238 | Yes | Yes | Obsolete | 8 | 50 MHz | 65536 | 4352 | 8051 | 50 MHz | 28 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 2.2 V | S-PQFP-G32 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | , | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||
|
EFM8BB31F64I-B-QFP32
Silicon Laboratories Inc
|
$1.4282 | Yes | Yes | Obsolete | 8 | 50 MHz | 65536 | 4352 | 8051 | 50 MHz | 28 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 14.4 mA | 3.6 V | 2.2 V | AUTOMOTIVE | S-PQFP-G32 | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | TQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | 2016-11-07 |