Filter Your Search
1 - 1 of 1 results
|
EFM8LB12F64E-A-QSOP24
Silicon Laboratories Inc
|
Check for Price | Obsolete | 8 | 72 MHz | 65536 | 4352 | 8051 | 50 MHz | 21 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 2.2 V | R-PDSO-G24 | 105 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | , | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |