Filter Your Search
1 - 2 of 2 results
|
EFM8UB10F16G-C-QFN28R
Silicon Laboratories Inc
|
$1.2617 | Yes | Active | 8 | 50 MHz | 16384 | 2304 | C8051 | 50 MHz | 22 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 10.1 mA | 3.6 V | 3 V | S-XQCC-N28 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
EFM8UB10F16G-C-QFN28
Silicon Laboratories Inc
|
$1.4648 | Yes | Active | 8 | 50 MHz | 16384 | 2304 | C8051 | 50 MHz | 22 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 10.1 mA | 3.6 V | 3 V | S-XQCC-N28 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |