Filter Your Search
1 - 2 of 2 results
|
EFM8UB11F16G-C-QSOP24
Silicon Laboratories Inc
|
$2.2023 | Yes | Obsolete | 8 | 50 MHz | 16384 | 2304 | C8051 | 50 MHz | 17 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 10.1 mA | 3.6 V | 3 V | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||
|
EFM8UB11F16G-C-QSOP24R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 50 MHz | 16384 | 2304 | C8051 | 50 MHz | 17 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 10.1 mA | 3.6 V | 3 V | R-PDSO-G24 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | QSOP-24 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |