Filter Your Search
1 - 2 of 2 results
|
EH28-1.5-02-27M-X
Schaffner
|
$1.8429 | Yes | Active | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 22.9 mm | 28 mm | 28 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||
|
EH28-1.5-02-27M
Schaffner
|
Check for Price | Yes | Yes | Obsolete | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 27 MILLI HENRY | 3 kV | 50/60Hz Hz | UL | 85 °C | -25 °C | 22.9 mm | 28 mm | SCHAFFNER EMV AG | compliant |