Filter Your Search
1 - 2 of 2 results
|
EHDRD3332
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 15 V | 170 V | 113 V | 300 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 4.5 W | R-XSMA-T6 | Not Qualified | 6 | UNSPECIFIED | SIP8(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | PANASONIC CORP | unknown | EAR99 | |||||||||||||
|
EHDRD3332A
Panasonic Electronic Components
|
Check for Price | Obsolete | 141 V | 15 V | 170 V | 105 V | 14 V | 16 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 4.5 W | R-XSMA-T6 | e3/e6 | Not Qualified | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN/TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 38.6 mm | 7 mm | PANASONIC CORP | unknown | EAR99 | SFM | , | 12/6 |