Filter Your Search
1 - 4 of 4 results
|
EHHD006A0B41Z
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 24 V | 12 V | 75 V | 18 V | 1.2 V | 25.2 V | 1 | NO | YES | ALSO OPERATES AT 48V NOMINAL SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 72 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | GE POWER ELECTRONICS INC | MODULE | ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | 8 | unknown | EAR99 | |||||
|
EHHD006A0B41Z
ABB Industrial Connection and Solution
|
Check for Price | Transferred | 24 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-8 | unknown | EAR99 | |||||||||
|
EHHD006A0B41Z
ABB Semiconductors
|
Check for Price | Yes | Active | 24 V | 12 V | 75 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | ABB LTD | Module-8 | compliant | EAR99 | ||||||||
|
EHHD006A0B41Z
Lineage Power
|
Check for Price | Transferred | 24 V | 12 V | 75 V | 18 V | 1.2 V | 25.2 V | 1 | NO | YES | ALSO OPERATES AT 48V NOMINAL SUPPLY | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | 72 W | R-XDMA-P8 | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 3.81 mm | DUAL | 22.8 mm | 57.9 mm | 8.1 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |