Filter Your Search
1 - 10 of 24 results
|
EK0486-000
TE Connectivity
|
$42.1006 | Active | TE CONNECTIVITY LTD | unknown | WIRE AND CABLE | NO | NO | NO | NO | POWER CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EK04
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | 40 V | O-PALF-W2 | DO-41 | 125 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||
|
EK04V3
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | Not Qualified | O-PALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||||||||
|
EK04WS
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 1 A | 550 mV | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | 40 V | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | 1996-09-01 | |||||||||||||||||||||||||||||||||
|
EK0421500000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW CLAMP | BOARD | 1 | 1 | 4 | 15 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EK04
Allegro MicroSystems LLC
|
Check for Price | No | No | Obsolete | 1 A | 550 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 40 A | 1 | Not Qualified | O-XALF-W2 | e0 | 125 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | 8541.10.00.80 | AXIAL PACKAGE-2 | AXIAL DIODE | 2 | |||||||||||||||||||||||||||||||||
|
EK04VO
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 1 A | 550 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | 1996-09-01 | ||||||||||||||||||||||||||||||||||||
|
EK04WK
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 1 A | 550 mV | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 40 A | 1 | 40 V | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||
|
EK0443-000
TE Connectivity
|
Check for Price | Yes | Active | 150 °C | -65 °C | TE CONNECTIVITY LTD | unknown | WIRE AND CABLE | COMMUNICATION CABLE | 26 AWG | 26 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EK0452-000
TE Connectivity
|
Check for Price | Yes | Active | TE CONNECTIVITY LTD | unknown | CIRCULAR CONN ACCESSORY | NO | NO | YES | 0 AWG | MIL-DTL-38999 | NICKEL ALUMINUM BRONZE | BACKSHELL | STRAIGHT | 11 |