Filter Your Search
1 - 10 of 36 results
|
EL1517IYE-T7
Renesas Electronics Corporation
|
Check for Price | Active | DIFFERENTIAL | 2 | LINE DRIVER | NO | 2 | TRUE | 12 V | 5 V | YES | R-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | DUAL | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
EL1517ISZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 13 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
EL1517IS-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 13 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SO-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
EL1517BISZ-T13
Intersil Corporation
|
Check for Price | Obsolete | STANDARD | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 12 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
EL1517BILZ-T7
Intersil Corporation
|
Check for Price | Obsolete | STANDARD | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 12 V | 5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | LCC16(UNSPEC) | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | INTERSIL CORP | ROHS COMPLIANT, QFN-16 | unknown | EAR99 | 8542.39.00.01 | QFN | 16 | ||||||||||||
|
EL1517AIYEZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
EL1517ISZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 13 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||
|
EL1517AIYEZ-T13
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
EL1517BILZ-T13
Intersil Corporation
|
Check for Price | Obsolete | STANDARD | 1 | LINE DRIVER | YES | GENERAL PURPOSE | 1 | 12 V | 5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | LCC16(UNSPEC) | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | QUAD | INTERSIL CORP | ROHS COMPLIANT, QFN-16 | unknown | EAR99 | 8542.39.00.01 | QFN | 16 | ||||||||||||
|
EL1517IL-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | DIFFERENTIAL | 2 | LINE DRIVER | BIPOLAR | NO | GENERAL PURPOSE | 2 | 13 V | 4.5 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | MO-220, QFN-16 | not_compliant | EAR99 | 8542.39.00.01 | QFN | 16 |