Filter Your Search
1 - 2 of 2 results
|
EL1881CS-T13
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | INTERSIL CORP | SOIC | SO-8 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | ||
|
EL1881CS-T13
Elantec Semiconductor Inc
|
Check for Price | No | Obsolete | SOP | 5 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | ELANTEC | SO-8 | unknown |