Filter Your Search
1 - 1 of 1 results
|
EL2004G
Intersil Corporation
|
Check for Price | Obsolete | 35 mV | 200 MHz | 1200 V/us | 24 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 2.5 nA | -20 V | 2000 V/us | 20 V | MILITARY | O-MBCY-W12 | Not Qualified | e0 | 125 °C | -55 °C | 12 | METAL | QIP | QUAD12,.4SQ | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | INTERSIL CORP | BCY | 12 | compliant | EAR99 | 8542.33.00.01 |