Filter Your Search
1 - 2 of 2 results
|
EL2126CWZ-T7A
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 mV | 110 V/us | 10 µA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -16.5 V | NO | NO | 130 V/us | 16.5 V | INDUSTRIAL | 80000 | 10000 | YES | R-PDSO-G5 | Not Qualified | e3 | 106 dB | 2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | |||||
|
EL2126CWZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 mV | 100 MHz | 110 V/us | 5.5 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | 600 nA | NO | NO | NO | -16.5 V | NO | NO | 80 V/us | 16.5 V | INDUSTRIAL | 10000 | YES | R-PDSO-G5 | 106 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | SOP8,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 |