Filter Your Search
1 - 2 of 2 results
|
EL3043S(TA)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 µA | 100 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | |||
|
EL3043STA-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 5 kV | 5 mA | 1 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 400 V | 400 V | 10 µA | 100 °C | -55 °C | 1 | NOT SPECIFIED | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, DIP-6 | compliant | Trigger Device Outputs |