Filter Your Search
1 - 2 of 2 results
![]() |
EL4581CS-T13
Intersil Corporation
|
Check for Price | No | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | Sync Separator IC | |||||
|
EL4581CS-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | SOP | 5.25 V | SYNC SEPARATOR IC | CMOS | 1 | 3 mA | 4.75 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | Sync Separator IC | 2017-10-02 |