Filter Your Search
1 - 2 of 2 results
|
EL5163IWZ-T7A
Renesas Electronics Corporation
|
$3.7611 | Yes | Yes | Obsolete | 5 mV | 4000 V/us | 2 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 2800 V/us | 6.6 V | YES | R-PDSO-G5 | e3 | 62 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | SOT-23, 5 PIN | 5 | P5.064C | compliant | EAR99 | 8542.33.00.01 | 2017-10-03 | Renesas Electronics | ||||
|
EL5163IWZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 2 | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | SOT | ROHS COMPLIANT, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 |