Filter Your Search
1 - 2 of 2 results
|
EL5164IW-T7A
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | 600 MHz | LSSOP | 6 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
EL5164IW-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | 600 MHz | LSSOP | 6 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.33.00.01 |