Filter Your Search
1 - 2 of 2 results
|
EL5192CWZ-T7A
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 | 600 MHz | LSSOP | 5 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATES WITH 5V TO 10V SINGLE SUPPLY | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | ||
|
EL5192CWZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 | 600 MHz | LSSOP | 5 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATES WITH 5V TO 10V SINGLE SUPPLY | 1 | 2.5 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | INTERSIL CORP | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 |