Filter Your Search
1 - 2 of 2 results
|
EL5227CRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 1.4 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
EL5227CRZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 1.55 mA | 8 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTERSIL CORP | SOP, TSSOP20,.25 | compliant | EAR99 | 8542.33.00.01 | QFN, TSSOP | 24, 20 |