Filter Your Search
1 - 2 of 2 results
|
EL5300IUZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | VIDEO AMPLIFIER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
EL5300IUZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 | 200 MHz | SSOP | 6 V | VIDEO AMPLIFIER | IT CAN ALSO OPERATE WITH 3.3V TO 12V SINGLE SUPPLY | 3 | 1.65 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9116 mm | 4.9022 mm | 1.7272 mm | INTERSIL CORP | SSOP, | unknown | EAR99 | 8542.33.00.01 | SOIC | 16 |