Filter Your Search
1 - 1 of 1 results
|
EL5324IL-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 14 mV | 12 MHz | 15 V/us | 50 nA | 9.5 mA | 10 | BUFFER | 15 V | CMOS | 50 nA | 7 V/us | 18 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2X.24,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 1 mm | QUAD | 1 mm | 8 mm | 8 mm | INTERSIL CORP | QFN | 0.90 MM HEIGHT, PLASTIC, MO-220, QFN-32 | 32 | not_compliant | EAR99 | 8542.33.00.01 |