Filter Your Search
1 - 2 of 2 results
|
EL5327CL-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 2 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
EL5327CL-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 2.1 mA | 10 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 5 mm | INTERSIL CORP | LPP-24 | not_compliant | EAR99 | 8542.33.00.01 | QFN | 24 |