Filter Your Search
1 - 2 of 2 results
|
EL5327CLZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 2.1 mA | 10 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 5 mm | INTERSIL CORP | QFN, TSSOP | HVQCCN, LCC24,.16X.2,20 | 24, 24 | compliant | EAR99 | 8542.33.00.01 | |||
|
EL5327CLZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 2.5 MHz | 2.2 V/us | 50 nA | 2 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 0.9 V/us | 9 V | INDUSTRIAL | R-XQCC-N24 | e3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 5 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC24,.16X.2,20 | compliant | EAR99 | 8542.33.00.01 |