Filter Your Search
1 - 10 of 13 results
|
EL5410CS-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | 15 mV | 30 MHz | 33 V/us | 60 nA | 15 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 20000 | 1778 | NO | R-PDSO-G14 | 70 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR, 7 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.66 mm | RENESAS ELECTRONICS CORP | SOIC-14 | compliant | EAR99 | 8542.33.00.01 | 2017-10-05 | |||||||||||
|
EL5410CSZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 4 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTERSIL CORP | ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||||||||||||||||||||||||||
|
EL5410CSZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 30 MHz | 33 V/us | 60 nA | 15 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 20000 | 1778 | NO | R-PDSO-G14 | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR, 7 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.66 mm | RENESAS ELECTRONICS CORP | SOIC-14 | compliant | EAR99 | 8542.33.00.01 | 2017-10-05 | |||||||||
|
EL5410CS-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTERSIL CORP | SOP, | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||||||||||||||||||||||||||
|
EL5410CS
Elantec Semiconductor Inc
|
Check for Price | Transferred | 4 | OPERATIONAL AMPLIFIER | CMOS | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ELANTEC | SO-14 | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
EL5410CSZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 30 MHz | 33 V/us | 60 nA | 15 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 20000 | 1778 | NO | R-PDSO-G14 | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.66 mm | RENESAS ELECTRONICS CORP | SOIC-14 | compliant | EAR99 | 8542.33.00.01 | 2017-10-05 | ||||||||
|
EL5410CS-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 4 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTERSIL CORP | SOP, | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||||||||||||||||||||||||||
|
EL5410CSZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 4 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTERSIL CORP | ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||||||||||||||||||||||||||
|
EL5410CSZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 mV | 30 MHz | 33 V/us | 60 nA | 15 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 nA | YES | NO | NO | NO | -9 V | NO | NO | 9 V | INDUSTRIAL | 20000 | 1778 | NO | R-PDSO-G14 | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | YES | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.66 mm | RENESAS ELECTRONICS CORP | SOIC-14 | compliant | EAR99 | 8542.33.00.01 | 2017-10-05 | |||||||||
|
EL5410CSZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 4 | OPERATIONAL AMPLIFIER | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 3 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 8.6614 mm | INTERSIL CORP | ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.33.00.01 | SOIC | 14 |