Filter Your Search
1 - 10 of 13 results
|
EL5423CRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 mV | 12 MHz | 15 V/us | 50 nA | 12 | BUFFER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
EL5423CR-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 mV | 12 MHz | 15 V/us | 50 nA | 12 | BUFFER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||||||||||||
|
EL5423CR-T7
Intersil Corporation
|
Check for Price | No | Obsolete | INTERSIL CORP | TSSOP-28 | not_compliant | EAR99 | 8542.33.00.01 | SSOP | 28 | |||||||||||||||||||||||||||||||||||||||||
|
EL5423CRZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 mV | 12 MHz | 15 V/us | 50 nA | 10.4 mA | 12 | BUFFER | 5 V | -5 V | CMOS | 50 nA | -9 V | 7 V/us | 9 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | INTERSIL CORP | TSSOP, TSSOP28,.25 | compliant | EAR99 | 8542.33.00.01 | SSOP | 28 | |||||
|
EL5423CR
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 mV | 12 MHz | 15 V/us | 50 nA | 12 | BUFFER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
EL5423CRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 mV | 12 MHz | 15 V/us | 50 nA | 12 | BUFFER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SSOP | 28 | |||||||||
|
EL5423CR-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | 12 mV | 12 MHz | 15 V/us | 50 nA | 12 | BUFFER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
EL5423CRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 mV | 12 MHz | 15 V/us | 50 nA | 12 | BUFFER | 5 V | -5 V | CMOS | -9 V | 9 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
EL5423CR
Intersil Corporation
|
Check for Price | No | Obsolete | INTERSIL CORP | TSSOP-28 | not_compliant | EAR99 | 8542.33.00.01 | SSOP | 28 | |||||||||||||||||||||||||||||||||||||||||
|
EL5423CR-T13
Intersil Corporation
|
Check for Price | No | Obsolete | INTERSIL CORP | TSSOP-28 | not_compliant | EAR99 | 8542.33.00.01 | SSOP | 28 |