Filter Your Search
1 - 2 of 2 results
|
EL5825IL-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | ANALOG CIRCUIT | IT ALSO REQUIRES 3.3V TO 5V DIGITAL SUPPLY | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 4 mm | INTERSIL CORP | QFN | MO-220, QFN-24 | 24 | not_compliant | 8542.39.00.01 | |||
|
EL5825IL-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | 15 V | YES | ANALOG CIRCUIT | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 4 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.39.00.01 | 2017-10-09 |