Filter Your Search
1 - 4 of 4 results
|
EL6833CL
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-XQCC-N32 | Not Qualified | 1 | 70 °C | 32 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | LPP-32 | 32 | not_compliant | 8542.39.00.01 | ||||
|
EL6833CLZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 32 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, | 32 | compliant | 8542.39.00.01 | ||
|
EL6833CL-T13
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 1 | 70 °C | 32 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | LPP-32 | 32 | not_compliant | 8542.39.00.01 | ||
|
EL6833CLZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | 5.5 V | 4.5 V | YES | COMMERCIAL | R-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 32 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 1 mm | 5 mm | INTERSIL CORP | QFN | HVQCCN, | 32 | compliant | 8542.39.00.01 |