Filter Your Search
1 - 10 of 10 results
|
EL7182CS
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 1 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||||||||
|
EL7182CS
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE DRIVER | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
EL7182CSZ-T13
Renesas Electronics Corporation
|
Check for Price | Obsolete | CCD DRIVER | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
EL7182CSZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE DRIVER | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||
|
EL7182CSZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 1 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
EL7182CS
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 1 | COMPLEMENTARY | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
EL7182CSZ-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE DRIVER | e3 | Matte Tin (Sn) | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
EL7182CSZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 1 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
EL7182CSZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 15 V | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 1 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
EL7182CS
Elantec Semiconductor Inc
|
Check for Price | Active | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 2 A | 25 ns | 25 ns | CCD DRIVER | CMOS | NO | 1 | COMPLEMENTARY | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | unknown |