Filter Your Search
1 - 4 of 4 results
![]() |
EL7202CN
Rochester Electronics LLC
|
Check for Price | Active | 15 V | 2 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 15 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | , | 8 | unknown | ||||||||||||||||||||
![]() |
EL7202CN
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | 2 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 15 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.334 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, DIP-8 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
EL7202CN
Elantec Semiconductor Inc
|
Check for Price | No | Transferred | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 2 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | TRUE | 15 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELANTEC | PLASTIC, DIP-8 | unknown | |||||||||||||
|
EL7202CN
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 2 A | 25 µs | 25 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 15 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.334 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | E8.3 | 2017-10-12 | Renesas Electronics |