Filter Your Search
1 - 2 of 2 results
|
EL7222CSZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2 A | 25 µs | 25 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 15 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.727 mm | 3.911 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | M8.15E | compliant | EAR99 | 8542.39.00.01 | 2017-10-12 | Renesas Electronics | ||||||
|
EL7222CSZ-T13
Intersil Corporation
|
Check for Price | Transferred | 15 V | 2 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 15 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 |