Filter Your Search
1 - 3 of 3 results
|
EL7242CNZ
Renesas Electronics Corporation
|
$2.3594 | No | Yes | Obsolete | 15 V | 2 A | AND GATE BASED MOSFET DRIVER | NO | 2 | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.585 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | E8.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-16 | Renesas Electronics | |||||||||
|
EL7242CNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 2 A | 25 ns | 25 ns | AND GATE BASED MOSFET DRIVER | NO | 2 | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.334 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||
|
EL7242CNZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 15 V | 2 A | 25 ns | 25 ns | AND GATE BASED MOSFET DRIVER | NO | 2 | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.334 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 |